Gefran KE Series Pressure Transmitter, 4 to 20 mA Output 0 bar 700 bar, Gauge Reading
- RS Stock No.:
- 875-738
- Mfr. Part No.:
- F068652/ K71-6-M-B07C-1-4-D-S-P 2130X000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£985.79
(exc. VAT)
£1,182.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £985.79 |
*price indicative
- RS Stock No.:
- 875-738
- Mfr. Part No.:
- F068652/ K71-6-M-B07C-1-4-D-S-P 2130X000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Pressure Measurement | 700bar | |
| Pressure Reading Type | Gauge | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | 4 to 20 mA | |
| Media Measured | Fluid | |
| Terminal Type | 6-Pin Connector | |
| Response Time | 8ms | |
| Minimum Supply Voltage | 13V | |
| Maximum Supply Voltage | 30V | |
| Series | KE | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 538°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Pressure Measurement 700bar | ||
Pressure Reading Type Gauge | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type 4 to 20 mA | ||
Media Measured Fluid | ||
Terminal Type 6-Pin Connector | ||
Response Time 8ms | ||
Minimum Supply Voltage 13V | ||
Maximum Supply Voltage 30V | ||
Series KE | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
IP Rating IP65 | ||
Mount Type Cable | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 538°C | ||
- COO (Country of Origin):
- IT
The Gefran Melt Pressure Transmitter provides accurate media measurement in high temperature processing. Featuring a NaK filled hydraulic transmission system for the pressure signal, it ensures optimum safety and performance.
Guarantees exceptional stability at working temperature
Digital signal precision with 16 bit resolution
IP65 protection degree via six pole female connector
Housing operates in temperatures from -30 to +85°C
Related links
- Gefran K7 Series Series Pressure Transmitter Gauge Reading
- Gefran KE Series Pressure Transmitter Gauge Reading
- Gefran KE Series Pressure Transmitter Gauge Reading
- Gefran KE Series Pressure Transmitter Gauge Reading
- Gefran KE Series Melt Pressure Sensor Relative Reading 700 bar
- Gefran IMPACT IE Series Pressure Transmitter Gauge Reading
- Gefran I7 Series Pressure Transmitter Gauge Reading
- Gefran I7 Series Series Pressure Transmitter Gauge Reading
