Gefran K7 Series Pressure Transmitter, Voltage Output 0 bar 350 bar, Gauge Reading

Image representative of range

Subtotal (1 unit)*

£1,066.39

(exc. VAT)

£1,279.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,066.39

*price indicative

RS Stock No.:
876-519
Mfr. Part No.:
F063485/ K70-8-M-B35D-1-4-0-S-P-E 2130C000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Pressure Reading Type

Gauge

Product Type

Pressure Transmitter

Maximum Pressure Measurement

350bar

Minimum Pressure Measurement

0bar

Accuracy

±0.5 %

Output Type

Voltage

Media Measured

Fluid

Terminal Type

8-Pin

Response Time

8ms

Minimum Supply Voltage

18V

Series

K7

Maximum Supply Voltage

30V

Standards/Approvals

CE

Mount Type

Cable

Maximum Operating Temperature

538°C

Minimum Operating Temperature

-30°C

IP Rating

IP65

COO (Country of Origin):
IT
The Gefran Melt Pressure Transmitter features a NaK hydraulic transmission system for temperature stability. This liquid complies with the RoHS Directive. An Autozero function removes pressure less signal variations via internal magnetic or external contacts.

Safe GRAS substance fluid transmission

FSO output 10.5Vdc and 0.5Vdc zero balance

Response time 8ms

Calibration signal 80% FSO

Power supply polarity reverse protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy