Festo SPAU Series Pressure Sensor, 0bar Min, 12bar Max, Analogue Output, Relative Reading

Subtotal (1 unit)*

£127.40

(exc. VAT)

£152.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.40

*price indicative

RS Stock No.:
651-558
Mfr. Part No.:
SPAU-P12R-T-R18M-L-PNLK-PNVBA-M8D
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

12bar

Accuracy

±1.5 %

Output Type

Analogue

Series

SPAU

COO (Country of Origin):
BG
The Festo Pressure sensor engineered for precise measurement of relative pressure using a piezo resistive method. With a broad measuring range from 0 MPa to 1.2 MPa, this reliable device is ideal for applications involving compressed air and inert gases. Designed to operate within a temperature range of 0 °C to 50 °C, the sensor maintains accuracy with a remarkable ±1.5% FS. Its compatibility with IO-Link communication enhances monitoring and diagnostics, making it a pivotal component in automated systems. Featuring both analogue and digital output options, the sensor is versatile enough to meet the needs of various operational environments while ensuring robust performance and compliance with significant industry standards.

Dual switching output offers flexibility in controlling systems
IO Link compatibility facilitates enhanced diagnostics and data management
User friendly illuminated LCD display allows for easy visibility
Operating medium supports both compressed air and inert gases
Compact design with only 70 g weight for easy installation
Complete protection against reverse polarity enhances safety
Corrosion resistance class CRC 2 makes it suitable for various environments

Related links