Festo SPAU Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 651-751
- Mfr. Part No.:
- SPAU-B11R-H-G18FD-L-PNLK-PNVBA-M12U
- Brand:
- Festo
Subtotal (1 unit)*
£128.04
(exc. VAT)
£153.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.04 |
*price indicative
- RS Stock No.:
- 651-751
- Mfr. Part No.:
- SPAU-B11R-H-G18FD-L-PNLK-PNVBA-M12U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ±1.5 % | |
| Output Type | Analogue | |
| Series | SPAU | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ±1.5 % | ||
Output Type Analogue | ||
Series SPAU | ||
- COO (Country of Origin):
- BG
The Festo Pressure sensor designed for precise relative pressure measurement, utilising a piezo resistive sensing method to ensure accurate readings. It operates within a range of -0.1 MPa to 1 MPa and supports various media, including compressed air and inert gases. With a robust construction, this sensor is compliant with key standards such as RoHS and CE, making it suitable for diverse industrial applications. Its features include an illuminated LCD display and options for both switching and analogue outputs, providing flexibility for integration into existing systems. The sensor is equipped with IO-Link technology, enabling seamless communication and diagnostics, further enhancing its utility in modern automation setups.
Supports both NPN and PNP switching outputs for versatile applications
Equipped with IO Link for efficient communication and diagnostics
Features a resolution of 12 bits for high measurement accuracy
Compliant with EU directives and boasts multiple approval marks for reliability
Offers user friendly settings via display keys or teach in via IO Lin
Exhibits a high degree of protection against environmental factors
Lightweight design at 70 g for easy installation without strain
Equipped with IO Link for efficient communication and diagnostics
Features a resolution of 12 bits for high measurement accuracy
Compliant with EU directives and boasts multiple approval marks for reliability
Offers user friendly settings via display keys or teach in via IO Lin
Exhibits a high degree of protection against environmental factors
Lightweight design at 70 g for easy installation without strain
Related links
- Festo SPAU Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor 10bar IP65, IP67 -1 bar
- Festo Pressure Sensor IP67 10 bar
- Festo Pressure Sensor 12bar IP65, IP67 bar
- Festo Pressure Sensor IP65, IP67 16 bar
- Festo Pressure Sensor IP65, IP67 10bar
- Festo Pressure Sensor 10bar IP65, IP67 bar
- Festo Pressure Sensor IP65, IP67 0bar
