Festo SPAU Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Relative Reading

Subtotal (1 unit)*

£129.30

(exc. VAT)

£155.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.30

*price indicative

RS Stock No.:
650-881
Mfr. Part No.:
SPAU-B11R-T-G18FD-L-PNLK-PNVBA-M12U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

±1.5 %

Output Type

Analogue

Series

SPAU

COO (Country of Origin):
BG
The Festo Pressure sensor is designed for precise measurement and monitoring of relative pressure in various applications. Built with piezo resistive technology, this sensor ensures reliability and accuracy across a range of pressure measuring values from -0.1 MPa to 1 MPa. It operates effectively with compressed air and inert gases, accommodating a media temperature range of 0 °C to 50 °C. The robust design features IP65 and IP67 protection ratings, making it suitable for harsh environments. Additionally, the sensor supports IO-Link communication for enhanced data integration and diagnostics, catering to modern automation needs while maintaining user-friendly settings and monitoring options.

Switching outputs can be configured as either PNP or NPN providing flexibility in different systems
User friendly programming options enable customisation of switching functions to meet diverse operational needs
Operating voltage ranges from DC 20 V to 30 V which ensuring compatibility with various power systems
Short circuit protection enhances safety and longevity of the device
The built in LCD display illuminated for visibility allows for straightforward reading of measurements
With various displayable units users can view pressure in MPa bar psi and more
The device features easy to use teach in capabilities for swift installation and set up
Tamper protection via a PIN code ensures secure operation in sensitive environments
Weighing just 70 g its lightweight design facilitates easy integration into existing systems

Related links