TE Connectivity 6911N Series Wireless Pressure Transducer, 20bar Max, LoRaWAN Output, Absolute Reading

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
650-197
Mfr. Part No.:
20023435-42
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pressure Reading Type

Absolute

Maximum Pressure Reading

20bar

Accuracy

±0.1 %

Output Type

LoRaWAN

Process Connection

1/4 in - 18 NPT Male

Series

6911N

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-30°C

IP Rating

IP67

COO (Country of Origin):
CN
The TE Connectivity High accuracy wireless transducer that eliminates hard wiring and provides remote monitoring via LoRaWAN wireless communication with simple device configuration through Bluetooth Low Energy connection. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.

Lightweight and small form factor
Programmable thresholds for event detection
Sensor Connect smartphone application
Explosive atmosphere certified
Programmable and customer configurable

Related links