ifm electronic PS4 Series Pressure Sensor, 0bar Min, 0.25bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-681
- Mfr. Part No.:
- PS4408
- Brand:
- ifm electronic
Subtotal (1 unit)*
£682.61
(exc. VAT)
£819.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £682.61 |
*price indicative
- RS Stock No.:
- 596-681
- Mfr. Part No.:
- PS4408
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.25bar | |
| Accuracy | 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PS4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.25bar | ||
Accuracy 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PS4 | ||
- COO (Country of Origin):
- DE
The ifm electronic hydrostatic submersible pressure transmitter is designed for precise measurement in industrial applications, providing reliable data in challenging environments. With a compact cylindrical body and robust stainless steel construction, this device is capable of measuring pressures up to 0.25 bar and is well-suited for liquids. Its hydrostatic measuring principle ensures accurate readings across a wide temperature range, from -10 to 85°C. Featuring a 10m FEP cable for easy installation, the transmitter offers robust protection with an IP 68 rating, ensuring durability against water ingress. This combination of features makes it an essential tool for monitoring and controlling fluid levels in various industrial processes.
Measures pressures from 0 to 0.25 bar, catering to various liquid applications
Compact design allows for easy installation in tight spaces
Robust stainless steel housing ensures durability and longevity
IP 68 protection rating guarantees reliability in submerged conditions
Compact design allows for easy installation in tight spaces
Robust stainless steel housing ensures durability and longevity
IP 68 protection rating guarantees reliability in submerged conditions
Related links
- ifm electronic PS4 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 0.6bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 1bar Max Relative Reading
