ifm electronic PS3 Series Pressure Sensor, 0bar Min, 0.25bar Max, 4 - 20 mA Output, Relative Reading

Subtotal (1 unit)*

£455.18

(exc. VAT)

£546.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£455.18

*price indicative

RS Stock No.:
596-635
Mfr. Part No.:
PS3208
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.25bar

Accuracy

1 %

Output Type

4 - 20 mA

Series

PS3

COO (Country of Origin):
DE

74HC Family, ON Semiconductor


High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

The ifm electronic hydrostatic submersible pressure transmitter is expertly designed for precise pressure measurement in industrial applications. Ideal for monitoring liquids, this device boasts a measuring range of 0 to 0.25 bar, ensuring accuracy and reliability in dynamic environments. With a robust construction featuring stainless steel housing and an IP68 protection rating, it excels in harsh conditions while providing a level of durability that ensures long-lasting performance. The transmitter operates within a temperature range of -10 to 50 °C, making it versatile for various operating conditions. Whether used in water management or process control, this pressure transmitter delivers consistent performance with its advanced hydrostatic measuring principle, backed by superior electrical specifications.

Designed for industrial applications, focusing on liquid measurement
Features a hydrostatic measuring principle, ensuring high accuracy
Operates effectively within a temperature range of -10 to 50 °C
IP68 rated for protection against dust and water ingress


74HC Family

Related links