ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 0.25bar Max, 4 - 20 mA Output, Relative Reading

Subtotal (1 unit)*

£289.91

(exc. VAT)

£347.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£289.91

*price indicative

RS Stock No.:
596-655
Mfr. Part No.:
PA3028
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.25bar

Accuracy

± 0.5 %

Output Type

4 - 20 mA

Series

PA3

COO (Country of Origin):
RO
The ifm electronic pressure transmitter with ceramic measuring cell is designed to deliver precise pressure measurements across a range of industrial applications. Featuring a robust design, it excels in measuring fluids and gases with a measuring range of 0 to 0.25 bar, ensuring reliability even in demanding environments. This transmitter combines durability with accuracy, boasting a repeatability of less than 0.1% across temperature variations. Its gold-plated contacts and advanced overload protection enhance its functionality, making it ideal for applications requiring high performance without the risk of failure. With an operational voltage range of 9.6 to 32 DC, the transmitter offers flexibility and ease of integration into existing systems, ensuring seamless operation in diverse industrial settings.

Ceramic measuring cell technology ensures high accuracy and durability
Designed for use with both liquids and gases, providing versatility for various applications
Protection class III combined with reverse polarity protection enhances safety
Analogue current output of 4 to 20 mA allows for easy integration with control systems

Related links