ifm electronic PG2 Series Pressure Sensor, -1bar Min, 25bar Max, 4 -20mA, PNP/NPN Output, Relative, Vaccum Reading

Subtotal (1 unit)*

£661.82

(exc. VAT)

£794.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£661.82

*price indicative

RS Stock No.:
596-666
Mfr. Part No.:
PG2893
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative, Vaccum

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

25bar

Accuracy

± 0.2

Output Type

4 -20mA, PNP/NPN

Series

PG2

COO (Country of Origin):
DE
The ifm electronic flush pressure sensor with analogue display is designed for precision measurement in the food and beverage industry. This innovative device offers a robust solution for monitoring viscous media and liquids containing suspended particles, featuring a measuring range of -1 to 25 bar and an operating temperature range of -25 to 125°C. The sensor ensures reliable data transmission through its gold-plated contacts and delivers accurate readings with a response time of less than 10 ms. Its high degree of protection with IP67 and IP69K ratings ensures durability in challenging environments, making it an optimal choice for demanding applications while maintaining stringent hygiene standards.

Gold-plated contacts enhance reliability and performance
Flush mountable design suitable for the food and beverage sector
Two output configurations: one digital and one analogue for versatile applications
Configurable output signal optimizes functionality across different systems

Related links