ifm electronic PG2 Series Pressure Sensor, -1bar Min, 4bar Max, 4 -20mA, PNP/NPN Output, Relative, Vaccum Reading

Subtotal (1 unit)*

£661.82

(exc. VAT)

£794.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£661.82

*price indicative

RS Stock No.:
596-664
Mfr. Part No.:
PG2795
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative, Vaccum

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

4bar

Accuracy

± 0.2

Output Type

4 -20mA, PNP/NPN

Series

PG2

COO (Country of Origin):
DE
The ifm electronic flush pressure sensor with analogue display is designed for precise monitoring of viscous media and liquids in food and beverage applications. Boasting an exceptional measuring range of -1 to 4 bar, it features both a robust analogue and digital display for easy readability. Constructed with stainless steel and designed for a variety of media temperatures, this durable sensor ensures accurate performance in challenging environments. Its flush mountable design eliminates dead space, making it ideal for hygienic requirements in the industry. With integrated short-circuit and overload protection, this sensor enhances operational reliability, ensuring your processes are maintained with the utmost precision and efficiency.

Robust design with gold-plated contacts for longevity and reliability
Flush mountable configuration optimizes hygiene for food and beverage usage
Wide measuring range (-1 to 4 bar) caters to multiple applications
Integrated watchdog and reverse polarity protection enhance safety

Related links