ifm electronic PG2 Series Pressure Sensor, -1bar Min, 1bar Max, 4 -20mA, PNP/NPN Output, Relative Reading

Subtotal (1 unit)*

£679.88

(exc. VAT)

£815.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£679.88

*price indicative

RS Stock No.:
596-669
Mfr. Part No.:
PG2899
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

1bar

Accuracy

± 0.5

Output Type

4 -20mA, PNP/NPN

Series

PG2

COO (Country of Origin):
DE
The ifm electronic flush pressure sensor with analogue display is designed specifically for the food and beverage industry, offering accurate measurement and display of pressure readings. This robust sensor operates within a wide measuring range of -1 to 1 bar, making it suitable for various applications, including those involving viscous media and liquids with suspended particles. Its advanced features, such as gold-plated contacts and IP67/IP69K protection rating, ensure reliable performance in challenging environments. Additionally, the integrated watchdog provides greater safety, while the unit’s compact design allows it to be flush-mounted, preserving the integrity of your installation.

Flush mountable, ideal for food and beverage applications
Measuring range accommodates -1 to 1 bar, ensuring versatility
Gold-plated contacts enhance durability and reliability
IP67 and IP69K rating guarantees protection against dust and high-pressure water

Related links