TE Connectivity 1210 Series Pressure Sensor, 0psi Min, 15psi Max, 100 mV Output, Differential Reading

Subtotal (1 tray of 4 units)*

£167.50

(exc. VAT)

£201.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£167.50£41.875

*price indicative

RS Stock No.:
472-772
Mfr. Part No.:
1210A-015D-3S
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pressure Reading Type

Differential

Minimum Pressure Reading

0psi

Maximum Pressure Reading

15psi

Accuracy

±0.3 %

Output Type

100 mV

Series

1210

COO (Country of Origin):
CN
The TE Connectivity piezoresistive silicon pressure sensor is encapsulated in a robust dual-in-line configuration, ensuring it delivers exceptional performance even in demanding environments. With integral temperature compensation and versatile pressure range options ranging from 0-2 psi to 0-100 psi, the sensor is tailored for various scenarios, including medical instruments and industrial automation. What's more, it features solid state reliability, aimed to maintain consistent accuracy and longevity. The user-friendly design and various lead configurations further enhance its adaptability and ease of use across different applications, making it a preferred choice for engineers and designers alike.

Temperature compensated over a range of 0-50°C for reliable performance
Available in multiple pressure ranges to suit diverse applications
Dual-in-line package enhances ease of integration into systems
Designed for solid state reliability, ensuring long-term accuracy
Includes options for gage, absolute, and differential pressure types
User-friendly with multiple lead and tube configurations for flexibility
Ergonomic dimensions facilitate simple installation and handling

Related links