Festo SPAN Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 343-291
- Mfr. Part No.:
- SPAN-B-B2R-G18M-PN-L1
- Brand:
- Festo
Subtotal (1 unit)*
£87.92
(exc. VAT)
£105.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.92 |
*price indicative
- RS Stock No.:
- 343-291
- Mfr. Part No.:
- SPAN-B-B2R-G18M-PN-L1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | 1.5 %FS | |
| Output Type | PNP/NPN | |
| Series | SPAN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy 1.5 %FS | ||
Output Type PNP/NPN | ||
Series SPAN | ||
- COO (Country of Origin):
- TH
The Festo Pressure sensor is designed for precision in monitoring relative pressure across various environments. Built with a piezoresistive measurement method, this robust device ensures accuracy and reliability within a specified pressure range. Suitable for use with compressed air and inert gases, it provides essential operational capabilities while adhering to strict compliance regulations. With a compact design and multiple mounting options, this sensor accommodates diverse installation needs, making it an exceptional choice for industrial applications. Its high-performance features, including an illuminated LCD display and tamper protection settings, enhance user experience and operational integrity, ensuring you have a dependable solution at your fingertips.
Employs advanced piezoresistive technology for enhanced accuracy
Configured with user friendly display and intuitive controls
Offers multiple electrical and pneumatic connection options
Robust design excels in environments with moderate corrosion stress
Selectable switching function provides versatility for various applications
Configured with user friendly display and intuitive controls
Offers multiple electrical and pneumatic connection options
Robust design excels in environments with moderate corrosion stress
Selectable switching function provides versatility for various applications
Related links
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo Pressure Sensor IP40 1bar
- Festo SPAN Series Pressure Sensor 10bar Max Relative Reading
- Festo SPAN Series Pressure Sensor 1bar Max Relative Reading
- Festo Pressure Switch 5bar IP40 1 bar
- Festo Pressure Sensor 0bar
