RS PRO Pressure Transmitter, 0 to 5 V dc Output 0 bar 10 bar, Absolute Reading
- RS Stock No.:
- 309-716
- Brand:
- RS PRO
Subtotal (1 unit)*
£84.34
(exc. VAT)
£101.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.34 |
*price indicative
- RS Stock No.:
- 309-716
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Absolute | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Transmitter | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | 0 to 5 V dc | |
| Terminal Type | Wire Cable | |
| Minimum Supply Voltage | 8V | |
| Response Time | 1ms | |
| Maximum Supply Voltage | 28V dc | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Screw | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Absolute | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Transmitter | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type 0 to 5 V dc | ||
Terminal Type Wire Cable | ||
Minimum Supply Voltage 8V | ||
Response Time 1ms | ||
Maximum Supply Voltage 28V dc | ||
Series RS PRO | ||
Standards/Approvals No | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Mount Type Screw | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial environments. With a robust construction and a pressure measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.
Features and Benefits
Compact design ensures easy integration into existing systems
High robustness for durability in demanding conditions
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating offers excellent protection against dust and water
Infinite resolution for precise pressure readings
Applications
Hydraulic systems
Pneumatic controls
Process monitoring
Additional Information
The transmitter features a 4-pin connector interface and is housed in stainless steel for enhanced durability. It operates within a supply voltage range of 8 to 24 V DC and offers a voltage output type with a response time of 1 ms.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading


