RS PRO Pressure Transmitter, 0 to 10 V dc Output 0 bar 16 bar, Absolute Reading
- RS Stock No.:
- 309-727
- Brand:
- RS PRO
Subtotal (1 unit)*
£103.77
(exc. VAT)
£124.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.77 |
*price indicative
- RS Stock No.:
- 309-727
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 % | |
| Output Type | 0 to 10 V dc | |
| Terminal Type | Wire Cable | |
| Response Time | 1ms | |
| Minimum Supply Voltage | 12V dc | |
| Maximum Supply Voltage | 28V dc | |
| Series | RS PRO | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 % | ||
Output Type 0 to 10 V dc | ||
Terminal Type Wire Cable | ||
Response Time 1ms | ||
Minimum Supply Voltage 12V dc | ||
Maximum Supply Voltage 28V dc | ||
Series RS PRO | ||
Housing Material Stainless Steel | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Mount Type Screw | ||
- COO (Country of Origin):
- TR
RS PRO Pressure Transmitter, Absolute Pressure Reading
The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial environments. With a robust construction and a pressure measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.
Features and Benefits
Compact design ensures easy integration into existing systems
High robustness for durability in demanding conditions
Accurate pressure measurement up to 600 bar for reliable data
IP67 rating offers excellent protection against dust and water
Wide supply voltage range (8 to 24; 12 to 28 V dc) for flexibility
Stainless steel housing for enhanced corrosion resistance
Thread mount for secure and stable installation
Fast response time of 1 m/s for real-time monitoring
Applications
Industrial automation
Hydraulic systems
Process control applications
Additional Information
The transmitter features a 4-pin connector interface and provides an analogue output of 0 to 10 V. It operates efficiently within a temperature range of -40 °C to 80 °C, ensuring performance in various environmental conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- WIKA A-1200 Series Pressure Sensor Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading
- RS PRO Pressure Transmitter Absolute Reading


