RS PRO Pressure Transmitter, 0 to 10 V dc Output 0 bar 40 bar, Absolute Reading

Subtotal (1 unit)*

£97.10

(exc. VAT)

£116.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.10

*price indicative

RS Stock No.:
309-749
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Absolute

Maximum Pressure Measurement

40bar

Product Type

Pressure Transmitter

Minimum Pressure Measurement

0bar

Accuracy

±1 %

Output Type

0 to 10 V dc

Terminal Type

Wire Cable

Minimum Supply Voltage

12V dc

Response Time

1ms

Series

RS PRO

Maximum Supply Voltage

28V dc

Standards/Approvals

No

Housing Material

Stainless Steel

IP Rating

IP67

Mount Type

Screw

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TR

RS PRO Pressure Transmitter, Absolute Pressure Reading


The RS PRO Pressure Transmitter is designed for precise and reliable pressure measurement in industrial environments. With a robust construction and a pressure measuring range of up to 600 bar, it provides accurate absolute pressure feedback, making it ideal for a variety of applications.

Features and Benefits


Compact design ensures easy integration into existing systems

High robustness for durability in demanding conditions

Accurate pressure measurement up to 600 bar for reliable data

IP67 rating offers protection against dust and water ingress

Infinite resolution for precise readings

Wide supply voltage range (8 to 24; 12 to 28 V dc) for flexibility

Stainless steel housing for enhanced durability

Applications


Industrial automation

Hydraulic systems

Process control industries

Additional Information


Features a 4-pin connector interface for secure connections

Thread mount for easy installation

Analogue output of 0 to 10 V for compatibility with various systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy