Jumo 405052 Series Pressure Transmitter, 0bar Min, 25bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 279-775
- Mfr. Part No.:
- 405052/000-461-475-504-20-36-01/000
- Brand:
- Jumo
Subtotal (1 unit)*
£477.76
(exc. VAT)
£573.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £477.76 |
*price indicative
- RS Stock No.:
- 279-775
- Mfr. Part No.:
- 405052/000-461-475-504-20-36-01/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | 0.25 % | |
| Output Type | Analogue | |
| Series | 405052 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy 0.25 % | ||
Output Type Analogue | ||
Series 405052 | ||
- COO (Country of Origin):
- DE
The Jumo High Precision Electronic Pressure Switch JUMO DELOS SI meets technical hygienic requirements. The device designed and certified in conformity with EHEDG regulations meets the specific requirements of hygienic process reliability with its easy to clean design and its front flush measuring system without seals. Factory-set nominal measuring range of 0 to 400 mbar to 0 to 60 bar. A hygienic design, parts that are in contact with the media being made of stainless steel, and a cavity free system prevent microbial contamination and therefore guarantee maximum process reliability for hygienic processes. The measuring device can be configured easily to save time, either on site or through a convenient setup program. The device has an 1xPNP switching output and an 4 to 20 mA 3 wire analogue output. The process connection is a G1/2 to DIN EN 837 in stainless steel 316L. The electrical connection is via a circular connector M12x1. The measuring system is filled with silicon oil.
Scaling of measuring range 1:4
Large and brilliant two color display with alarm function
Time saving and simple configuration on the instrument
Flexible mounting variance by rotating the display
Large and brilliant two color display with alarm function
Time saving and simple configuration on the instrument
Flexible mounting variance by rotating the display
Related links
- Jumo 405052 Series Pressure Transmitter 0.4bar Max Relative Reading
- Jumo 405052 Series Pressure Transmitter 4bar Max Relative Reading
- Jumo Pressure Sensor 10bar Max Relative Reading
- Jumo Pressure Sensor 1bar Max Relative Reading
- Jumo Pressure Sensor 10bar Max Absolute Reading
- Jumo 405054 Series Pressure Transmitter 600bar Max Relative Reading
- Jumo Pressure Sensor 25bar Max Relative Reading
- Jumo 404366 Series Pressure Transmitter 0.4bar Max Relative Reading
