Jumo 404366 Series Pressure Transmitter, Analogue Output 0 bar 0.4 bar, Relative Reading
- RS Stock No.:
- 279-400
- Mfr. Part No.:
- 404366/000-452-405-504-20-61/000
- Brand:
- Jumo
Subtotal (1 unit)*
£448.30
(exc. VAT)
£537.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £448.30 |
*price indicative
- RS Stock No.:
- 279-400
- Mfr. Part No.:
- 404366/000-452-405-504-20-61/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Pressure Transmitter | |
| Pressure Reading Type | Relative | |
| Maximum Pressure Measurement | 0.4bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Media Measured | Liquid | |
| Response Time | 3ms | |
| Minimum Supply Voltage | 10V | |
| Series | 404366 | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | DIN 43650, EN 61326, EN 60529, EHEDG | |
| Housing Material | 304 Stainless Steel, Polycarbonate Fibreglass | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Pressure Transmitter | ||
Pressure Reading Type Relative | ||
Maximum Pressure Measurement 0.4bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Media Measured Liquid | ||
Response Time 3ms | ||
Minimum Supply Voltage 10V | ||
Series 404366 | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals DIN 43650, EN 61326, EN 60529, EHEDG | ||
Housing Material 304 Stainless Steel, Polycarbonate Fibreglass | ||
IP Rating IP65 | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- DE
The Jumo dTRANS p30 Pressure Transmitter Pressure Transmitter is used for measuring the relative (gauge) and absolute pressure in liquids and gases. The fully welded measuring system does not require seals and guarantees maximum process safety as well as reliability. A broad spectrum of measuring ranges and electrical outputs as well as a large number of process connections, also hygienic ones, guarantee variant diversity that can be specifically adapted to any application. Versions are available in a cast option or with reduced deviation from the characteristic line. Protection types up to IP67 can be implemented with connecting cable or round plug if desired. This device has a nominal measuring range of 0 to 400 mbar relative pressure and an 4 to 20 mA 2 wire output. The process connection is a G1/2 to DIN EN 837 in stainless steel. The electrical connection is via a terminal box.
Safe and reliable
Temperature resistant
Core is a piezo resistive measuring cell
High overload resistance and longevity
Related links
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo 404366 Series Pressure Sensor 0 bar, Relative Reading 60 bar
- Jumo 404366 Series Pressure Sensor 0 bar, Relative Reading 0.25 bar
