Jumo 404366 Series Pressure Transmitter, Analogue Output 0 bar 0.6 bar, Relative Reading
- RS Stock No.:
- 279-386
- Mfr. Part No.:
- 404366/000-453-405-504-20-61/000
- Brand:
- Jumo
Subtotal (1 unit)*
£398.86
(exc. VAT)
£478.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £398.86 |
*price indicative
- RS Stock No.:
- 279-386
- Mfr. Part No.:
- 404366/000-453-405-504-20-61/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Pressure Transmitter | |
| Maximum Pressure Measurement | 0.6bar | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.5 % | |
| Output Type | Analogue | |
| Media Measured | Liquid | |
| Minimum Supply Voltage | 10V | |
| Response Time | 3ms | |
| Maximum Supply Voltage | 30V | |
| Series | 404366 | |
| Standards/Approvals | DIN 43650, EHEDG, EN 60529, EN 61326 | |
| Housing Material | Polycarbonate Fibreglass, 304 Stainless Steel | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Pressure Transmitter | ||
Maximum Pressure Measurement 0.6bar | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.5 % | ||
Output Type Analogue | ||
Media Measured Liquid | ||
Minimum Supply Voltage 10V | ||
Response Time 3ms | ||
Maximum Supply Voltage 30V | ||
Series 404366 | ||
Standards/Approvals DIN 43650, EHEDG, EN 60529, EN 61326 | ||
Housing Material Polycarbonate Fibreglass, 304 Stainless Steel | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- DE
The Jumo dTRANS p30 Pressure Transmitter is used for measuring the relative (gauge) and absolute pressure in liquids and gases. The fully-welded measuring system does not require seals and guarantees maximum process safety as well as reliability. A broad spectrum of measuring ranges and electrical outputs as well as a large number of process connections, also hygienic ones, guarantee variant diversity that can be specifically adapted to any application. Versions are available in a cast option and/or with reduced deviation from the characteristic line. Protection types up to IP67 can be implemented with connecting cable or round plug if desired. This device has a nominal measuring range of 0 to 600 mbar relative pressure and an 4 to 20 mA 2 wire output. The process connection is a G1/2 to DIN EN 837 in stainless steel. The electrical connection is via a terminal box.
Safe and reliable
Temperature resistant
Core is a piezo resistive measuring cell
High overload resistance and longevity
Related links
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo 404366 Series Pressure Transmitter Relative Reading
- Jumo 404366 Series Pressure Sensor 0 bar, Relative Reading 60 bar
- Jumo 404366 Series Pressure Sensor 0 bar, Relative Reading 0.25 bar
