Jumo 403022 Series Pressure Transmitter, -10bar Min, 10bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 279-646
- Mfr. Part No.:
- 403022/0-1-1-36-20-1-1-530-410-511-20-01 000
- Brand:
- Jumo
Subtotal (1 unit)*
£1,731.53
(exc. VAT)
£2,077.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,731.53 |
*price indicative
- RS Stock No.:
- 279-646
- Mfr. Part No.:
- 403022/0-1-1-36-20-1-1-530-410-511-20-01 000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | -10bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | 0.2 % | |
| Output Type | Analogue | |
| Series | 403022 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading -10bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy 0.2 % | ||
Output Type Analogue | ||
Series 403022 | ||
- COO (Country of Origin):
- DE
The Jumo dTRANS p20 DELTA differential pressure transmitter with HART interface combines maximum precision with simple operation. It is used to measure the differential pressure of gases, vapors, and liquids. The integrated LCD display shows measured values and device data. The version with explosion protection Ex ia (intrinsically safe) allows the pressure transmitter to be installed up to zone 0. Pressure separators can also be connected for particular process technology applications. The transmitter is programmable. As a result it is readily adaptable to a variety of different measurement tasks. A convenient setup program is available as an accessory to enable operation via the interfaces. A rotary knob makes manual operation on site very convenient and quick. The device has a measuring range of -10 to 10 mbar differential pressure and an 4 to 20 mA 2 wire output with HART protocol. The process connection is 2x 1/4-18NPT DIN EN 837 in stainless steel.
Explosion protection Ex ia according to ATEX and EAC
Simple operation with rotary knob
Setup program
LCD display with bar graph
Display scaling with a choice of measuring units
Display of sensor temperature
Display of minimum and maximum pressures
Stainless steel case
Simple operation with rotary knob
Setup program
LCD display with bar graph
Display scaling with a choice of measuring units
Display of sensor temperature
Display of minimum and maximum pressures
Stainless steel case
Related links
- Jumo 403025 Series Pressure Transmitter 4bar Max Differential Reading
- Jumo 401010 Series Pressure Transmitter 10bar Max Differential Reading
- Jumo 401002 Series Pressure Transmitter 10bar Max Differential Reading
- Jumo Pressure Sensor 10bar Max, Differential Reading
- Jumo Pressure Sensor 10bar Max Absolute Reading
- Jumo Pressure Sensor 10bar Max Relative Reading
- Jumo 401010 Series Pressure Transmitter 4bar Max Differential Reading
- Jumo 401010 Series Pressure Transmitter 16bar Max Differential Reading
