Jumo 4ADS Series Pressure Switch 2.5 bar 50 bar

Subtotal (1 unit)*

£220.83

(exc. VAT)

£265.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£220.83

*price indicative

RS Stock No.:
279-471
Mfr. Part No.:
4ADS-82 2,5.. 50 mbar
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Maximum Pressure Measurement

50bar

Product Type

Pressure Switch

Minimum Pressure Measurement

2.5bar

Contact Configuration

1P

Accuracy

±15 %

Series

4ADS

Maximum Supply Voltage

250V

Housing Material

Polycarbonate

Standards/Approvals

RoHS

Maximum Operating Temperature

60°C

Output Type

SPDT

Mount Type

Surface

IP Rating

IP54

COO (Country of Origin):
DE
The Jumo Differential Pressure Monitor of type 4 ADS-82 is suitable to switch a current circuit ON, OFF or change it over, when the actual pressure value changes in relation to the setpoint value. The setpoint value is manually set at a setting dial with scale. When the setpoint value is exceeded or fallen below, the current circuit is switched ON, OFF or is changed over. The differential pressure in the pressure chamber uses a membrane to counteract the force of the adjustment spring applied on the micro switch. As over and under pressure switches, the bottom section and the membrane with intermediate disc form the pressure chamber. As differential pressure switches, the bottom section and a second membrane with the intermediate disc form the two pressure chambers. For installation purposes, an additional air conditioning set can be ordered consisting of two hose connections, six self tapping screws, two extension tubes, one drilling template and one plastic mounting bracket.

IP54 protection rated

Single pole as changeover switch fine silver contact

Related links