Jumo 4ADS Series Pressure Switch 0.4 bar 3 bar
- RS Stock No.:
- 279-491
- Mfr. Part No.:
- 4ADS-82 0,4.. 3 mbar
- Brand:
- Jumo
Subtotal (1 unit)*
£220.83
(exc. VAT)
£265.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.83 |
*price indicative
- RS Stock No.:
- 279-491
- Mfr. Part No.:
- 4ADS-82 0,4.. 3 mbar
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Pressure Switch | |
| Maximum Pressure Measurement | 3bar | |
| Minimum Pressure Measurement | 0.4bar | |
| Contact Configuration | 1P | |
| Accuracy | ±15 % | |
| Maximum Supply Voltage | 250V | |
| Series | 4ADS | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 60°C | |
| Output Type | SPDT | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Pressure Switch | ||
Maximum Pressure Measurement 3bar | ||
Minimum Pressure Measurement 0.4bar | ||
Contact Configuration 1P | ||
Accuracy ±15 % | ||
Maximum Supply Voltage 250V | ||
Series 4ADS | ||
Housing Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Maximum Operating Temperature 60°C | ||
Output Type SPDT | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
The Jumo Differential Pressure Monitor of type 4 ADS-82 is suitable to switch a current circuit ON, OFF or change it over, when the actual pressure value changes in relation to the setpoint value. The setpoint value is manually set at a setting dial with scale. When the setpoint value is exceeded or fallen below, the current circuit is switched ON, OFF or is changed over. The differential pressure in the pressure chamber uses a membrane to counteract the force of the adjustment spring applied on the micro switch. As over and under pressure switches, the bottom section and the membrane with intermediate disc form the pressure chamber. As differential pressure switches, the bottom section and a second membrane with the intermediate disc form the two pressure chambers. For installation purposes, an additional air conditioning set can be ordered consisting of two hose connections, six self tapping screws, two extension tubes, one drilling template and one plastic mounting bracket.
IP54 protection rated
Single pole as changeover switch fine silver contact
Related links
- Jumo 4ADS Series Pressure Switch 1 bar 10 bar
- Jumo 4ADS Series Pressure Switch 30 bar 150 bar
- Jumo 4ADS Series Pressure Switch 2.5 bar 50 bar
- Jumo 401002 Series Pressure Transmitter Differential Reading
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch -0.4 bar 0.4 bar
- Telemecanique Sensors XMLA Series Pressure Switch 0.4 bar 4 bar
- WIKA Pressure Switch -0.4 bar to 5 bar
- WIKA IS-3 Series Pressure Sensor 3 bar 3 bar Gauge, Absolute Reading
