Jumo 4ADS Series Pressure Switch 30 bar 150 bar
- RS Stock No.:
- 279-777
- Mfr. Part No.:
- 4ADS-82 30 .. 150 mbar
- Brand:
- Jumo
Subtotal (1 unit)*
£220.83
(exc. VAT)
£265.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.83 |
*price indicative
- RS Stock No.:
- 279-777
- Mfr. Part No.:
- 4ADS-82 30 .. 150 mbar
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Pressure Switch | |
| Maximum Pressure Measurement | 150bar | |
| Minimum Pressure Measurement | 30bar | |
| Contact Configuration | 1P | |
| Accuracy | ±15 % | |
| Series | 4ADS | |
| Maximum Supply Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Housing Material | Polycarbonate | |
| Maximum Operating Temperature | 60°C | |
| Output Type | SPDT | |
| IP Rating | IP54 | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Pressure Switch | ||
Maximum Pressure Measurement 150bar | ||
Minimum Pressure Measurement 30bar | ||
Contact Configuration 1P | ||
Accuracy ±15 % | ||
Series 4ADS | ||
Maximum Supply Voltage 250V | ||
Standards/Approvals RoHS | ||
Housing Material Polycarbonate | ||
Maximum Operating Temperature 60°C | ||
Output Type SPDT | ||
IP Rating IP54 | ||
Mount Type Surface | ||
- COO (Country of Origin):
- DE
The Jumo Differential Pressure Monitor of type 4 ADS-82 is suitable to switch a current circuit ON, OFF or change it over, when the actual pressure value changes in relation to the setpoint value. The setpoint value is manually set at a setting dial with scale. When the setpoint value is exceeded or fallen below, the current circuit is switched ON, OFF or is changed over. The differential pressure in the pressure chamber uses a membrane to counteract the force of the adjustment spring applied on the micro switch. As over and under pressure switches, the bottom section and the membrane with intermediate disc form the pressure chamber. As differential pressure switches, the bottom section and a second membrane with the intermediate disc form the two pressure chambers. For installation purposes, an additional air conditioning set can be ordered consisting of two hose connections, six self tapping screws, two extension tubes, one drilling template and one plastic mounting bracket.
IP54 protection rated
Single pole as changeover switch fine silver contact
Related links
- Jumo 4ADS Series Pressure Switch 1 bar 10 bar
- Jumo 4ADS Series Pressure Switch 2.5 bar 50 bar
- Jumo 4ADS Series Pressure Switch 0.4 bar 3 bar
- Endress+Hauser PMP43 Series Pressure Sensor 10 bar 150 psi Absolute Reading
- Telemecanique Sensors XMLB Series Pressure Switch 30 bar 500 bar
- WIKA 1/2 in NPT Pressure Gauge 150 mbar
- WIKA G 1/2 Pressure Gauge 150 mbar
- Honeywell ABP2 Series Board Mount Pressure Sensor Analogue/Digital Reading 150 mbar
