Jumo 401020 Series Pressure Transmitter, 0bar Min, 400bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 279-395
- Mfr. Part No.:
- 401020/000-467-415-521-20-61/000
- Brand:
- Jumo
Subtotal (1 unit)*
£159.56
(exc. VAT)
£191.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.56 |
*price indicative
- RS Stock No.:
- 279-395
- Mfr. Part No.:
- 401020/000-467-415-521-20-61/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | 0.7 % | |
| Output Type | Analogue | |
| Series | 401020 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy 0.7 % | ||
Output Type Analogue | ||
Series 401020 | ||
- COO (Country of Origin):
- DE
The Jumo Pressure Transmitter is especially designed for very high pressure ranges in liquid and gaseous media. The product is based on the thin film measuring principle. The measured pressure is converted into an electrical standard signal of voltage or current and is output via various electrical connections. The high degree of resistance to vibration and shock, combined with the high insulation voltage guarantees reliable operation even in difficult conditions. The compact design type of the pressure transmitter provides greater spatial freedom in its use. The process connection is realized by a G 1/4 according to DIN 3852-11 and is made of stainless steel. The electrical connection is made via a cable socket.
Electric strength of AC 500 V
Robust product design
Standard connector variants available
IP69 protection rated
ECE type approval
Robust product design
Standard connector variants available
IP69 protection rated
ECE type approval
Related links
- Jumo 401020 Series Pressure Transmitter 400bar Max Differential Reading
- Jumo 401020 Series Pressure Transmitter 250bar Max Differential Reading
- Jumo Pressure Sensor 400bar Max Relative Reading
- Jumo 401011 Series Pressure Transmitter 100bar Max Differential Reading
- Jumo 401010 Series Pressure Transmitter 4bar Max Differential Reading
- Jumo 401010 Series Pressure Transmitter 2.5bar Max Differential Reading
- Jumo 401010 Series Pressure Transmitter 10bar Max Differential Reading
- Jumo 401010 Series Pressure Transmitter 16bar Max Differential Reading
