RS PRO 6bar Pressure Relief Valve With Female, Male BSP 1/2 in BSP Connection

Subtotal (1 unit)*

£7.42

(exc. VAT)

£8.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.42

*price indicative

RS Stock No.:
429-641
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connection

1/2 in BSP

Maximum Set Pressure

6bar

For Use With

Hot Water

Body Material

Brass

Connection Gender

Female, Male

Thread Standard or Connection Type

BSP

COO (Country of Origin):
CN

RS PRO Boiler Safety Pressure Relief Valve, 1/2 in BSP Connection, 6 bar


The RS PRO Boiler Safety Pressure Relief Valve is designed to protect domestic hot water systems and heating systems by preventing excessive pressure build-up. This valve automatically opens when the set pressure is reached, ensuring the safety of boilers, hot water cylinders, and nearby personnel.

Features and Benefits


Automatic pressure relief: Protects downstream components by opening when excess pressure occurs
Easy venting: Facilitates quick and efficient pressure release
Standardized discharge connection: Ensures reliable and consistent performance
Reliable and proven design: Offers dependable protection for heating systems
Anti-tamper head: Prevents unauthorized adjustments to the valve settings

Applications


Domestic hot water systems
Heating systems
Boilers
Hot water storage cylinders

Additional Information


Connection: 1/2 in BSP Female x 1/2 in BSP Male
Maximum Set Pressure: 6 bar
Maximum Temperature: 100 °C
Body Material: Brass

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links