RS PRO 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Connection

Subtotal (1 unit)*

£7.42

(exc. VAT)

£8.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.42

*price indicative

RS Stock No.:
429-642
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connection

1/2 in BSP

Maximum Set Pressure

3bar

For Use With

Hot Water

Body Material

Brass

Connection Gender

Female

Thread Standard or Connection Type

BSP

COO (Country of Origin):
CN

RS PRO Boiler Safety Pressure Relief Valve, 1/2 in BSP Female, 3 bar


The RS PRO Boiler Safety Pressure Relief Valve is designed to safeguard domestic hot water systems and heating systems by preventing excessive pressure build-up. This valve automatically opens to discharge pressure when it reaches a dangerous level, ensuring the safety of boilers, hot water cylinders, and nearby personnel.

Features and Benefits


Automatic pressure relief: Protects downstream components by opening when excess pressure occurs
Easy venting: Simplifies maintenance and operation
Standardized discharge: Ensures consistent and reliable performance
Reliable and proven connection: Offers dependable operation with BSP threading
Anti-tamper head: Prevents unauthorized adjustments

Applications


Domestic hot water systems
Heating systems
Boilers
Hot water storage cylinders

Additional Information


Connection: 1/2 in BSP Female
Maximum Set Pressure: 3 bar
Maximum Temperature: 100 °C
Body Material: Brass

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links