RS PRO 6bar Pressure Relief Valve With Female BSP 1/2 in BSP Connection
- RS Stock No.:
- 429-636
- Brand:
- RS PRO
Subtotal (1 unit)*
£3.21
(exc. VAT)
£3.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 95 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.21 |
*price indicative
- RS Stock No.:
- 429-636
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection | 1/2 in BSP | |
| Maximum Set Pressure | 6bar | |
| For Use With | Hot Water | |
| Body Material | Brass | |
| Connection Gender | Female | |
| Thread Standard or Connection Type | BSP | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection 1/2 in BSP | ||
Maximum Set Pressure 6bar | ||
For Use With Hot Water | ||
Body Material Brass | ||
Connection Gender Female | ||
Thread Standard or Connection Type BSP | ||
- COO (Country of Origin):
- CN
RS PRO Pressure Relief Valve, 1/2 in BSP Female Connection, 6 bar Maximum Set Pressure
RS PRO Pressure Relief Valves are essential components in sealed heating systems, designed to maintain safety by releasing excess pressure. These valves are pre-set to a specific pressure level, ensuring that any increase in system pressure is managed effectively. By opening to release pressure into the atmosphere, they prevent potentially hazardous pressure build-up, safeguarding both the system and individuals nearby.
Features and Benefits
Diaphragm design: Enhances scaling resistance, extending the valve's lifespan
Single-piece cartridge: Allows for easy removal for seat cleaning or replacement
Relief pressure range: Set from 6.0 bar, offering system design flexibility
Heating applications: Specifically intended for use in heating systems
Single-piece cartridge: Allows for easy removal for seat cleaning or replacement
Relief pressure range: Set from 6.0 bar, offering system design flexibility
Heating applications: Specifically intended for use in heating systems
Applications
Heating systems
Sealed hot water systems
Industrial heating applications
Sealed hot water systems
Industrial heating applications
Additional Information
Body Material: Brass
Connection Type: BSP
Thread Size: 1/2 in
Connection Gender: Female
Connection Type: BSP
Thread Size: 1/2 in
Connection Gender: Female
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 6bar Pressure Relief Valve With Female, Male BSP 1/2 in BSP Connection
- RS PRO 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Connection
- RS PRO 3bar Pressure Relief Valve With Female, Male BSP 1/2 in BSP Connection
- Reliance 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Female Connection and a BSP 1/2 Exhaust Port
- Nabic Valve Safety Products 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Female Connection and a BSP 1/2
- Nabic Valve Safety Products 4bar Pressure Relief Valve With Female BSP 1/2 in BSP Female Connection and a BSP 1/2
- TOSACA 4bar Pressure Relief Valve With BSP 1/2 in BSP Connection and a BSP 3/4 Exhaust Port
- TOSACA 2.5bar Pressure Relief Valve With BSP 1/2 in BSP Connection and a BSP 3/4 Exhaust Port
