RS PRO 6 bar Pressure Relief Valve With 1/2 in 1/2 in
- RS Stock No.:
- 429-637
- Brand:
- RS PRO
Subtotal (1 unit)*
£4.46
(exc. VAT)
£5.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 89 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.46 |
*price indicative
- RS Stock No.:
- 429-637
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pressure Relief Valve | |
| Maximum Set Pressure | 6bar | |
| Inlet Port Size | 1/2 in | |
| Outlet Port Size | 1/2 in | |
| Body Material | Brass | |
| Application | Heater | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pressure Relief Valve | ||
Maximum Set Pressure 6bar | ||
Inlet Port Size 1/2 in | ||
Outlet Port Size 1/2 in | ||
Body Material Brass | ||
Application Heater | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Pressure Relief Valve, 1/2 in BSP Female x 1/2 in BSP Male
RS PRO Pressure Relief Valves are essential components in sealed heating systems, designed to maintain safety by releasing excess pressure. These valves are pre-set to a specific pressure level, ensuring that any increase beyond this threshold is safely vented to the atmosphere. This process prevents potential hazards, protecting both the system and individuals nearby.
Features and Benefits
Diaphragm design: Enhances scaling resistance, extending lifespan
Single-piece cartridge: Easily removable for seat cleaning or replacement
Relief pressure range: Set from 6.0 bar for system design flexibility
Heating applications: Specifically intended for use in heating systems
Applications
Heating systems
Sealed water systems
Industrial boilers
Additional Information
Connection: 1/2 in BSP Female x 1/2 in BSP Male
Body Material: Brass
Thread Standard: BSP
Maximum Set Pressure: 6 bar
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 6bar Pressure Relief Valve With Female, Male BSP 1/2 in BSP Connection
- RS PRO 6bar Pressure Relief Valve With Female BSP 1/2 in BSP Connection
- RS PRO 3bar Pressure Relief Valve With Female, Male BSP 1/2 in BSP Connection
- RS PRO 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Connection
- Reliance 10bar Temperature and Pressure Relief Valve With Male BSP 1/2 in BSP Male Connection
- Reliance 4.5bar Temperature and Pressure Relief Valve With Male BSP 1/2 in BSP Male Connection
- Reliance 7bar Temperature and Pressure Relief Valve With Male BSP 1/2 in BSP Male Connection
- Reliance 16bar Anti-Vacuum Valve With Male BSP 1/2 in BSP Male Connection
