RS PRO 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Connection
- RS Stock No.:
- 429-643
- Brand:
- RS PRO
Subtotal (1 unit)*
£7.42
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 57 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.42 |
*price indicative
- RS Stock No.:
- 429-643
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection | 1/2 in BSP | |
| Maximum Set Pressure | 3bar | |
| For Use With | Hot Water | |
| Body Material | Brass | |
| Connection Gender | Female | |
| Thread Standard or Connection Type | BSP | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection 1/2 in BSP | ||
Maximum Set Pressure 3bar | ||
For Use With Hot Water | ||
Body Material Brass | ||
Connection Gender Female | ||
Thread Standard or Connection Type BSP | ||
- COO (Country of Origin):
- CN
RS PRO Boiler Safety Pressure Relief Valve, 1/2 in BSP Female, 3 bar
The RS PRO Boiler Safety Pressure Relief Valve is designed to protect domestic hot water systems and heating systems by preventing excessive pressure build-up. It automatically opens to discharge pressure when it exceeds safe levels, ensuring the safety of boilers, hot water cylinders, and nearby personnel.
Features and Benefits
Automatic pressure relief: Protects downstream components by opening when excess pressure occurs
Easy venting: Facilitates quick and efficient pressure release
Standardized discharge: Ensures consistent performance and safety
Reliable and proven connection: Provides dependable operation with BSP connections
Anti-tamper head: Prevents unauthorized adjustments for enhanced safety
Easy venting: Facilitates quick and efficient pressure release
Standardized discharge: Ensures consistent performance and safety
Reliable and proven connection: Provides dependable operation with BSP connections
Anti-tamper head: Prevents unauthorized adjustments for enhanced safety
Applications
Domestic hot water systems
Heating systems
Boiler protection
Hot water cylinder protection
Heating systems
Boiler protection
Hot water cylinder protection
Additional Information
Key standards: BSP Thread Standard
Body material: Brass for durability and corrosion resistance
Maximum set pressure: 3 bar
Maximum temperature: 100 °C
Connection: 1/2 in BSP Female
Body material: Brass for durability and corrosion resistance
Maximum set pressure: 3 bar
Maximum temperature: 100 °C
Connection: 1/2 in BSP Female
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Connection
- RS PRO 3bar Pressure Relief Valve With Female, Male BSP 1/2 in BSP Connection
- Reliance 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Female Connection and a BSP 1/2 Exhaust Port
- Nabic Valve Safety Products 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Female Connection and a BSP 1/2
- Nabic Valve Safety Products 3bar Pressure Relief Valve With Female BSP 1 in BSP Female Connection and a BSP 1 Exhaust
- Reliance 3bar Pressure Relief Valve With Female BSP 3/4 in BSP Female Connection and a BSP 3/4 Exhaust Port
- RS PRO 6bar Pressure Relief Valve With Female BSP 1/2 in BSP Connection
- Nabic Valve Safety Products 3bar Pressure Relief Valve With Female BSP 3/4 in BSP Female Connection and a BSP 3/4
