WIKA, 100 mm 1/2 in Threaded Pressure Gauge, 250 bar, UKAS

Subtotal (1 unit)*

£203.25

(exc. VAT)

£243.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£203.25

*price indicative

RS Stock No.:
911-6842
Mfr. Part No.:
7656098
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

250bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

1/2 in

Connection Type

Threaded

Series

213.53

Case Material

Stainless Steel

Dial Size

100mm

Connection Location

Back Entry

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

DNV GL, EN, IEC, PCT

Calibrated

UKAS

RoHS Status: Exempt

100mm Diameter Pressure Gauges - Back Entry


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy