WIKA, 63 mm G 1/4 Male Pressure Gauge, 250 bar, UKAS
- RS Stock No.:
- 911-6757
- Mfr. Part No.:
- 9626951
- Brand:
- WIKA
Subtotal (1 unit)*
£120.10
(exc. VAT)
£144.12
(inc. VAT)
FREE delivery for orders over £60.00
- 75 unit(s) ready to ship
- Plus 75 unit(s) shipping from 17 December 2026
- Plus 75 unit(s) shipping from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | £120.10 |
*price indicative
- RS Stock No.:
- 911-6757
- Mfr. Part No.:
- 9626951
- Brand:
- WIKA
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 250bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Connection Type | Male | |
| Accuracy | ±1.6 % | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 / ASME B40.100 / ISO 7 / ANSI/B1.20.1 / Pressure equipment directive (PED) / DNV GL / UKCA / CRN / PAC Kazakhstan / PAC Ukraine / PAC Uzbekistan / PAC China / MChS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 250bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Connection Type Male | ||
Accuracy ±1.6 % | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Bottom Entry | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 / ASME B40.100 / ISO 7 / ANSI/B1.20.1 / Pressure equipment directive (PED) / DNV GL / UKCA / CRN / PAC Kazakhstan / PAC Ukraine / PAC Uzbekistan / PAC China / MChS | ||
Calibrated UKAS | ||
RoHS Status: Exempt

