WIKA, 63 mm G 1/4 Male Pressure Gauge, 250 bar, UKAS
- RS Stock No.:
- 911-6781
- Mfr. Part No.:
- 9314201
- Brand:
- WIKA
Subtotal (1 unit)*
£128.10
(exc. VAT)
£153.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
- Plus 22 unit(s) shipping from 14 January 2027
- Plus 22 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.10 |
*price indicative
- RS Stock No.:
- 911-6781
- Mfr. Part No.:
- 9314201
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 250bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Male | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, CRN, MChS, PAC Ukraine, ANSI/B1.20.1, UKCA, PAC China, PAC Uzbekistan, ASME B40.100, ISO 7, DNV GL, Pressure Equipment Directive (PED), PAC Kazakhstan | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 250bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Male | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, CRN, MChS, PAC Ukraine, ANSI/B1.20.1, UKCA, PAC China, PAC Uzbekistan, ASME B40.100, ISO 7, DNV GL, Pressure Equipment Directive (PED), PAC Kazakhstan | ||
Calibrated UKAS | ||
RoHS Status: Exempt
63mm Diameter Pressure Gauges - Back Entry
Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.
Vibration and Shock Resistant
Sturdy Design
Scale Ranges 0-1000 Bar
Approvals
German Lloyd and Gosstandart
