Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 6.9 bar, RSCAL
- RS Stock No.:
- 799-1234
- Mfr. Part No.:
- FLUKE-700GA6
- Brand:
- Fluke
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-1234
- Mfr. Part No.:
- FLUKE-700GA6
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Maximum Pressure Measurement | 6.9bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | 1/4 NPT | |
| Connection Size | G 1/4 | |
| Accuracy | ± 0.05 % | |
| Connection Type | 1/4 in NPT Male | |
| Series | Fluke 700G | |
| Interface Type | RS232 | |
| Case Material | Aluminium, Cast Zinc | |
| Minimum Operating Temperature | 0°C | |
| Connection Location | Bottom Entry | |
| Dial Colour | Black | |
| Number of Display Digits | 5.5 | |
| Dial Size | 114mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ATEX, CSA | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Maximum Pressure Measurement 6.9bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection 1/4 NPT | ||
Connection Size G 1/4 | ||
Accuracy ± 0.05 % | ||
Connection Type 1/4 in NPT Male | ||
Series Fluke 700G | ||
Interface Type RS232 | ||
Case Material Aluminium, Cast Zinc | ||
Minimum Operating Temperature 0°C | ||
Connection Location Bottom Entry | ||
Dial Colour Black | ||
Number of Display Digits 5.5 | ||
Dial Size 114mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ATEX, CSA | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Fluke 700G Series Pressure Gauge, 6.9 Bar Maximum Pressure Measurement, Black Dial - FLUKE-700GA6
This pressure gauge is a precision instrument designed for accurate absolute pressure measurement in industrial settings. It provides high-resolution readings for testing and calibration tasks and connects directly to process equipment via a 1/4in NPT pressure port, making it suitable for technicians working in automation, electronics and mechanical environments.
Features & Benefits
• Accuracy to ±0.05% of full scale for precise measurements
• Absolute pressure range up to 6.9 bar for sealed-system checks
• Digital connection for remote logging and PC interface
• 114mm black dial for clear analogue reference during tests
• Aluminium and cast zinc case for Durable field use
• G 1/4 connection size compatible with standard fittings
• Absolute pressure range up to 6.9 bar for sealed-system checks
• Digital connection for remote logging and PC interface
• 114mm black dial for clear analogue reference during tests
• Aluminium and cast zinc case for Durable field use
• G 1/4 connection size compatible with standard fittings
**Applications**
• Suitable for calibration of pressure transducers and sensors
• Ideal for pressure leak testing in sealed systems
• Used with pneumatic and hydraulic test pumps for verification
• Can be used for field diagnostics in automation control panels
• Used for commissioning and maintenance of industrial equipment
• Ideal for pressure leak testing in sealed systems
• Used with pneumatic and hydraulic test pumps for verification
• Can be used for field diagnostics in automation control panels
• Used for commissioning and maintenance of industrial equipment
What pressure media can be used with this instrument?
For ranges up to 1000 psi it accepts liquids or gases compatible with 316 stainless steel
above 1000 psi use non-flammable, non-toxic, non-explosive, non-oxidising media compatible with 316 stainless steel.
How is data logging achieved with the device?
It supports on-board logging to memory when configured with compatible logging software and a communication cable, allowing storage of multiple measurements for later download to a PC.
What approvals support use in hazardous locations?
The unit carries ATEX and CSA ratings suitable for work in environments requiring those specific certifications.
How is the gauge powered and what is typical battery life?
It runs on three AA alkaline cells and achieves extended operational hours depending on sampling rate and display backlight usage.
What accessories are supplied for immediate use?
The gauge is provided with a traceable calibration certificate, a multilingual manual on CD-ROM, and a 1/4in NPT to 1/4in ISO adapter.
Note
The 700G gauges can be combined with the 7588920 (700PTPK) or 7588926 (700HTPK) pump kits, available separately, for a complete pressure testing solution for up to 600psi with the PTP-1 pneumatic pump and up to 10,000psi with the HTP-2 hydraulic pump. Up to 8493 pressure measurements can be logged to memory using 7588923 700G/TRACK logging software (available separately).
Approvals
CSA, ATEX
Related links
- Fluke G 1/4 RS232 Pressure Gauge 6.9 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 6.9 bar
- Fluke G 1/4 RS232 Pressure Gauge 340 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 1 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 200 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 20 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 690 bar, RSCAL
- Fluke G 1/4 RS232 Pressure Gauge 2 bar, RSCAL
