Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 1 bar, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
799-1199
Mfr. Part No.:
FLUKE-700GA4
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Pressure Gauge

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

0bar

Pressure Connection

1/4 inch NPT Male

Connection Size

G 1/4

Accuracy

±0.05 %

Connection Type

NPT Male

Interface Type

RS232

Series

700G

Case Material

Aluminium, Cast Zinc

Dial Size

114mm

Minimum Operating Temperature

0°C

Connection Location

Bottom Entry

Maximum Operating Temperature

50°C

Standards/Approvals

Class 1, CSA, ATEX, Groups A-D, Div 2

Calibrated

RSCAL

RoHS Status: Not Applicable

COO (Country of Origin):
US

Fluke 700G Series


Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Note

The 700G gauges can be combined with the 7588920 (700PTPK) or 7588926 (700HTPK) pump kits, available separately, for a complete pressure testing solution for up to 600psi with the PTP-1 pneumatic pump and up to 10,000psi with the HTP-2 hydraulic pump. Up to 8493 pressure measurements can be logged to memory using 7588923 700G/TRACK logging software (available separately).

Approvals

CSA, ATEX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy