Fluke G 1/4 RS232 Pressure Gauge, 114 mm, 2 bar, SYSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
799-1219
Mfr. Part No.:
FLUKE-700GA5
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Pressure Gauge

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

0bar

Pressure Connection

1/4 NPT

Connection Size

G 1/4

Connection Type

1/4 in NPT Male

Accuracy

± 0.05 %

Interface Type

RS232

Series

Fluke 700G

Case Material

Aluminium, Cast Zinc

Minimum Operating Temperature

0°C

Connection Location

Bottom Entry

Number of Display Digits

5.5

Dial Size

114mm

Dial Colour

Black

Maximum Operating Temperature

50°C

Standards/Approvals

CSA, ATEX

Calibrated

SYSCAL

RoHS Status: Not Applicable

COO (Country of Origin):
US

Fluke 700G Series Pressure Gauge, 2 Bar Maximum Pressure Measurement, Black Dial - FLUKE-700GA5


This pressure gauge provides digital readout capability for monitoring low-pressure systems in industrial environments. It is designed to deliver precise pressure measurement up to 10 bar for applications where accuracy and hazardous-area certification are required. The instrument is suited to process control and maintenance tasks within automation, electrical and mechanical settings.

Features & Benefits


• ±0.05% accuracy delivers high-precision measurement for calibration tasks
• 114mm dial offers clear visibility for Rapid reading at distance
• 1/4 in NPT pressure connection enables straightforward system integration
• Cast zinc and aluminium case provides corrosion-resistant housing
• ATEX certification permits safe use in potentially explosive atmospheres
• CSA approval supports conformity with recognised safety standards

**Applications**


• Suitable for pressure monitoring in pneumatic control panels
• Ideal for calibration of low-pressure transmitters and sensors
• Used with test benches requiring certified instrumentation
• Can be used for preventative maintenance in mechanical workshops
• Used for verification of pressure lines in electrical switchgear enclosures

What connection type is required to fit this instrument into existing lines?


It uses a 1/4 in NPT male threaded pressure connection that mates with standard 1/4 NPT fittings for straightforward installation.

Which enclosure materials help the unit withstand workshop conditions?


The body combines aluminium with cast zinc to offer enhanced resistance to impact and common industrial atmospheres.

How is legibility supported for technicians across a busy plant floor?


The instrument incorporates a 114mm dial face to improve readability from a distance and reduce interpretation errors.

Is the gauge suitable for use in certified hazardous locations?


Yes, it has ATEX certification permitting operation within environments classified for explosive atmospheres and also holds CSA approval for specified compliance.

Note

The 700G gauges can be combined with the 7588920 (700PTPK) or 7588926 (700HTPK) pump kits, available separately, for a complete pressure testing solution for up to 600psi with the PTP-1 pneumatic pump and up to 10,000psi with the HTP-2 hydraulic pump. Up to 8493 pressure measurements can be logged to memory using 7588923 700G/TRACK logging software (available separately).

Approvals

CSA, ATEX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy