Druck G 1/4 RS232 Pressure Gauge, 95 mm, 7 bar, RSCAL
- RS Stock No.:
- 785-3110
- Mfr. Part No.:
- DPI104-10A
- Brand:
- Druck
Subtotal (1 unit)*
£791.10
(exc. VAT)
£949.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
- Plus 7 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £791.10 |
*price indicative
- RS Stock No.:
- 785-3110
- Mfr. Part No.:
- DPI104-10A
- Brand:
- Druck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 7bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | UNF male cone, NPT or BSP Male | |
| Accuracy | ±0.05 % | |
| Series | DPI 104 | |
| Interface Type | RS232 | |
| Case Material | Polycarbonate, ABS | |
| Connection Location | Bottom Entry | |
| Number of Display Digits | 5 | |
| Dial Size | 95mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | BS EN 61010:2001, 8.4 Cat III, BS EN61326-1:1998 + A2:2001, CE, Def Stan 66-31 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 7bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type UNF male cone, NPT or BSP Male | ||
Accuracy ±0.05 % | ||
Series DPI 104 | ||
Interface Type RS232 | ||
Case Material Polycarbonate, ABS | ||
Connection Location Bottom Entry | ||
Number of Display Digits 5 | ||
Dial Size 95mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals BS EN 61010:2001, 8.4 Cat III, BS EN61326-1:1998 + A2:2001, CE, Def Stan 66-31 | ||
Calibrated RSCAL | ||
Druck DPI 104 Series Pressure Gauge, 95mm Dial Size, 0 to 7 bar Maximum Pressure - DPI104-10A
This pressure gauge provides digital monitoring of pressure within a 0 to 7 bar range for controlled industrial environments. It communicates via an RS232 Interface and offers a clear digital readout suitable for routine measurement and process observation. The instrument is designed with a robust plastic enclosure and a digital connection location that supports integration into existing systems.
Features and Benefits:
• ±0.05% accuracy delivers precise measurement for critical processes
• 5‑digit display enables high‑resolution numeric readout
• RS232 Interface allows straightforward serial data transfer
• ABS and polycarbonate case resists common workshop impacts
• Operating range -10°C to 50°C ensures use in varied ambient conditions
• 5‑digit display enables high‑resolution numeric readout
• RS232 Interface allows straightforward serial data transfer
• ABS and polycarbonate case resists common workshop impacts
• Operating range -10°C to 50°C ensures use in varied ambient conditions
Applications
• Suitable for process control system pressure logging tasks
• Ideal for pneumatic line performance verification and monitoring
• Used with hydraulic test benches requiring precise readout
• Can be used for calibration routines in maintenance workshops
• Used for field diagnostics where serial output is required
• Ideal for pneumatic line performance verification and monitoring
• Used with hydraulic test benches requiring precise readout
• Can be used for calibration routines in maintenance workshops
• Used for field diagnostics where serial output is required
What connection options are available for system integration?
It provides a G1/4 pressure connection and can be fitted with UNF male cone or NPT/BSP male adapters to match installation requirements.
Which materials compose the instrument casing and why are they chosen?
The enclosure is MADE from ABS and polycarbonate to combine impact resistance with dimensional stability for industrial use.
How is the pressure port specified for thread compatibility?
The pressure connection is 1/4 NPT, enabling compatibility with common NPT‑threaded fittings and adapters.
What temperature limits govern safe operating conditions?
The device operates between -10°C and 50°C, defining its usable ambient temperature window for reliable measurements.
Which standards and approvals pertain to electrical safety?
It complies with BS EN 61010:2001 and carries CE marking for conformity with relevant directives.
Supplied with
User manual, 9V battery
Related links
- Druck G 1/4 RS232 Pressure Gauge 7 bar, RSCAL
- Druck G 1/4 RS232 Pressure Gauge 7 bar
- Druck G 1/4 RS232 Pressure Gauge 70 bar, RSCAL
- Druck G 1/4 RS232 Pressure Gauge 2 bar, RSCAL
- Druck G 1/4 RS232 Pressure Gauge 350 bar, RSCAL
- Druck G 1/4 RS232 Pressure Gauge 200 bar, RSCAL
- Druck G 1/4 RS232 Pressure Gauge 0.7 bar, RSCAL
- Druck G 1/4 RS232 Pressure Gauge 20 bar, RSCAL
