Druck G 1/4 RS232 Pressure Gauge, 95 mm, 200 bar, RSCAL

Subtotal (1 unit)*

£1,260.68

(exc. VAT)

£1,512.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,260.68

*price indicative

RS Stock No.:
785-3003
Mfr. Part No.:
DPI104S-18G
Brand:
Druck
Find similar products by selecting one or more attributes.
Select all

Brand

Druck

Maximum Pressure Measurement

200bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

G 1/4

Accuracy

±0.05 %

Connection Type

Male

Series

DPI 104

Interface Type

RS232

Case Material

Polycarbonate, ABS

Connection Location

Bottom Entry

Dial Size

95mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA, UKEX, ATEX, CE, ETL, IECEX, INMETRO

Calibrated

RSCAL

Druck DPI 104 Series Pressure Gauge, 95mm Dial Size, G 1/4 Connection Size - DPI104S-18G


This digital pressure gauge provides precise measurement across a 0 to 200 bar range for industrial monitoring and test processes. It features a numeric display and an RS232 Interface for data communication, while an ABS and polycarbonate enclosure supports routine use in environments with moderate temperature variation. The instrument includes a male G1/4 pressure connection located on the digital module to integrate with standard test rigs and process lines.

Features and Benefits:


• ±0.05% accuracy delivers consistent measurement certainty
• RS232 Interface enables direct digital data transfer
• 5‑digit display offers clear numeric resolution
• Operating range −10°C to 50°C supports varied site conditions
• ABS/polycarbonate case provides Durable environmental resistance

Applications


• Suitable for bench testing of hydraulic components
• Ideal for process monitoring in compressed gas systems
• Used with calibration rigs requiring digital output
• Can be used for pressure validation in maintenance checks
• Suitable for integration with data‑logging setups

What connection options are available for process attachment?


It uses a male G1/4 thread and a 1/4 NPT pressure connection interface.

How is electrical communication handled for remote logging?


Data is transmitted via an RS232 serial Interface for direct connection to compatible equipment.

What numerical display capability does the instrument provide?


The unit presents readings on a five‑digit display to show fine measurement increments.

Which standards and approvals apply to this instrument?


It is compliant with BS EN 61010:2001 and carries CE marking.

What materials are used for the external enclosure?


The casing is formed from ABS and polycarbonate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy