WIKA, 100 mm G 1/2 Pressure Gauge, 16 bar
- RS Stock No.:
- 268-6130
- Mfr. Part No.:
- 48703748
- Brand:
- WIKA
Subtotal (1 unit)*
£345.89
(exc. VAT)
£415.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £345.89 |
*price indicative
- RS Stock No.:
- 268-6130
- Mfr. Part No.:
- 48703748
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | G 1/2 B | |
| Connection Size | G 1/2 | |
| Series | 4XX.12 | |
| Case Material | Cast Iron | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Dial Colour | Background: Black | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection G 1/2 B | ||
Connection Size G 1/2 | ||
Series 4XX.12 | ||
Case Material Cast Iron | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Dial Colour Background: Black | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- CH
The WIKA Diaphragm pressure gauge is preferably used for low pressure ranges. Through the large working surface of the circular, corrugated diaphragm element, small pressure ranges can be measured reliably. The instrument is used for the measurement of gaseous and liquid media that will not attack cast steel. The system with diaphragm elements, on the grounds of their design, offer good protection from overload and can support itself against the upper flange.
Compatible with switch contacts
Robust design
