WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 16 bar, RSCAL
- RS Stock No.:
- 881-207
- Mfr. Part No.:
- 9558098
- Brand:
- WIKA
Subtotal (1 unit)*
£161.01
(exc. VAT)
£193.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.01 |
*price indicative
- RS Stock No.:
- 881-207
- Mfr. Part No.:
- 9558098
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | Threaded | |
| Series | 23X.50 | |
| Case Material | Aluminium | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, GOST, CPA, CE, DNV GL | |
| Calibrated | RSCAL | |
| Model Number | 233.50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type Threaded | ||
Series 23X.50 | ||
Case Material Aluminium | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Dial Size 100mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, GOST, CPA, CE, DNV GL | ||
Calibrated RSCAL | ||
Model Number 233.50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments.
Excellent load-cycle stability and shock resistance
This instrument has as safety function a blow-out device with blow-out plug on the back of the case
