WIKA, 100 mm DN 48.3 Clamping Terminal Pressure Gauge, 10 bar
- RS Stock No.:
- 268-5579
- Mfr. Part No.:
- 48789877
- Brand:
- WIKA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Calibration Options:
Each
£243.17
(exc. VAT)
£291.80
(inc. VAT)
- RS Stock No.:
- 268-5579
- Mfr. Part No.:
- 48789877
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | DN 48.3 (Pipe Dimension 48.3 x 2) | |
| Connection Size | DN 48.3 | |
| Connection Type | Clamping Terminal | |
| Series | DSS22F | |
| Case Material | 316L Stainless Steel | |
| Dial Size | 100mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ASME BPE SF3 3.1 EN 10204-3.1, EN 837-1, FDA | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection DN 48.3 (Pipe Dimension 48.3 x 2) | ||
Connection Size DN 48.3 | ||
Connection Type Clamping Terminal | ||
Series DSS22F | ||
Case Material 316L Stainless Steel | ||
Dial Size 100mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ASME BPE SF3 3.1 EN 10204-3.1, EN 837-1, FDA | ||
- COO (Country of Origin):
- DE
The WIKA Pressure gauge with mounted diaphragm seal with clamping connection is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. The pressure is transmitted to the measuring instrument via the system fill fluid whichis inside the Diaphragm seal system.
Quick and easy dismounting
Easy cleaning

