WIKA, 100 mm DN 48.3 Clamping Terminal Pressure Gauge, 10 bar

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
709-421
Mfr. Part No.:
48789877
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

DN 48.3 (Pipe Dimension 48.3 x 2)

Connection Size

DN 48.3

Connection Type

Clamping Terminal

Series

DSS22F

Case Material

316L Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Maximum Operating Temperature

130°C

Standards/Approvals

ASME BPE SF3 3.1 EN 10204-3.1, EN 837-1, FDA

COO (Country of Origin):
DE
The WIKA Pressure gauge with mounted diaphragm seal with clamping connection is used to protect the pressure measuring instrument from aggressive, adhesive, crystallising, corrosive, highly viscous, environmentally hazardous or toxic media. The pressure is transmitted to the measuring instrument via the system fill fluid whichis inside the Diaphragm seal system.

Quick and easy dismounting

Easy cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy