SMC, 15 mm Male, Female Pressure Gauge, 1 MPa, UKAS
- RS Stock No.:
- 192-6365
- Mfr. Part No.:
- G15-10-01
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 192-6365
- Mfr. Part No.:
- G15-10-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 1MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Type | Male, Female | |
| Accuracy | ±5% FS (Full span), ±3% FS (Full span) | |
| Series | G | |
| Case Material | Zinc | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Dial Size | 15mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 1MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Type Male, Female | ||
Accuracy ±5% FS (Full span), ±3% FS (Full span) | ||
Series G | ||
Case Material Zinc | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Dial Size 15mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Compact ARJ310 Series
Relieving, piston type pressure regulator
Compact, lightweight construction
Panel mountable
Threaded sealant
Optional pressure gauge available separately (excluding RS stock no. 435-9615)
