SMC, 15 mm Male, Female Pressure Gauge, 1 MPa, RSCAL

Subtotal (1 unit)*

£75.63

(exc. VAT)

£90.76

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 471 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.63

*price indicative

RS Stock No.:
192-6364
Mfr. Part No.:
G15-10-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Pressure Measurement

1MPa

Product Type

Pressure Gauge

Minimum Pressure Measurement

0MPa

Accuracy

±5% FS (Full span), ±3% FS (Full span)

Connection Type

Male, Female

Series

G

Case Material

Zinc

Dial Colour

Black

Connection Location

Back Entry

Dial Size

15mm

Standards/Approvals

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
JP

Compact ARJ310 Series


Relieving, piston type pressure regulator

Compact, lightweight construction

Panel mountable

Threaded sealant

Optional pressure gauge available separately (excluding RS stock no. 435-9615)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy