SMC, 42.5 mm FNPT Pressure Gauge, 1 MPa, UKAS
- RS Stock No.:
- 192-6016
- Mfr. Part No.:
- G46-10-01
- Brand:
- SMC
Subtotal (1 unit)*
£102.97
(exc. VAT)
£123.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 51 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.97 |
*price indicative
- RS Stock No.:
- 192-6016
- Mfr. Part No.:
- G46-10-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 1MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Pressure Connection | Brass | |
| Connection Type | FNPT | |
| Accuracy | ±3 % | |
| Case Material | Aluminium | |
| Dial Size | 42.5mm | |
| Connection Location | Back Entry | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 28°C | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 1MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Pressure Connection Brass | ||
Connection Type FNPT | ||
Accuracy ±3 % | ||
Case Material Aluminium | ||
Dial Size 42.5mm | ||
Connection Location Back Entry | ||
Dial Colour Black | ||
Maximum Operating Temperature 28°C | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
SMC AR Series Regulator Gauges
The AR series from SMC are regulator gauges. These back side type pressure gauges are available with limit indicator and switch. The AR series are highly Durable and have been designed to withstand tough conditions. Suitable for use in many applications.
