SMC, 50 mm G 1/4 Type G Pressure Gauge, 10 bar, UKAS

Subtotal (1 unit)*

£98.19

(exc. VAT)

£117.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 338 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.19

*price indicative

RS Stock No.:
192-6291
Mfr. Part No.:
K4-10-50
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Connection Size

G 1/4

Connection Type

Type G

Series

K

Connection Location

Back Entry

Dial Size

50mm

Standards/Approvals

No

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
JP

SMC Pressure Gauge, 10 Bar Maximum Pressure Measurement, 50mm Gauge Outside Diameter - K4-10-50


This pressure gauge is designed for precise industrial measurement applications. Featuring a maximum pressure capability of 10 bar and a robust analogue display, this 50mm device ensures reliable performance. The back entry mounting type and G 1/4 connection size are tailored for easy integration into various systems, making it Ideal for professionals in the automation and mechanical sectors.

Features & Benefits


• Monitors pressure from 0 to 10 bar for versatile usage

• Analogue display offers simple readings for swift assessments

• Back entry configuration facilitates straightforward installation

• G 1/4 connection ensures compatibility with common fittings

• Compact 50mm size fits well in limited space applications

• High accuracy enhances reliability in pressure monitoring

Applications


• Ideal for use with compressed Air systems

• Suitable for monitoring hydraulic pressures

• Utilised in pneumatic machinery setups

• Effective in laboratory pressure measurement tasks

What kind of fittings are compatible with this gauge for installation?


The gauge features a G 1/4 connection size, which is standard for many industrial applications, ensuring it can be easily integrated into existing systems without the need for additional adaptors.

How does this device enhance operational safety in pressure monitoring?


With its Ability to measure up to 10 bar and display readings clearly, it helps prevent over-pressurisation and allows operators to take timely action if pressure levels exceed safe limits.

Can this gauge be used for applications outside of Air pressure monitoring?


Yes, it is designed as a gauge for Air and liquid pressures, making it versatile for both types of media in various industrial scenarios.

Manometers with display


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy