SMC, 50 mm G 1/4 Type G Pressure Gauge, 10 bar, RSCAL
- RS Stock No.:
- 192-6290
- Mfr. Part No.:
- K4-10-50
- Brand:
- SMC
Subtotal (1 unit)*
£71.19
(exc. VAT)
£85.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 262 unit(s) ready to ship
- Plus 200 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.19 |
*price indicative
- RS Stock No.:
- 192-6290
- Mfr. Part No.:
- K4-10-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Connection Type | Type G | |
| Series | K | |
| Dial Size | 50mm | |
| Connection Location | Back Entry | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Connection Type Type G | ||
Series K | ||
Dial Size 50mm | ||
Connection Location Back Entry | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SMC Pressure Gauge, 10 Bar Maximum Pressure Measurement, 50mm Gauge Outside Diameter - K4-10-50
This pressure gauge is designed for precise industrial measurement applications. Featuring a maximum pressure capability of 10 bar and a robust analogue display, this 50mm device ensures reliable performance. The back entry mounting type and G 1/4 connection size are tailored for easy integration into various systems, making it Ideal for professionals in the automation and mechanical sectors.
Features & Benefits
• Monitors pressure from 0 to 10 bar for versatile usage
• Analogue display offers simple readings for swift assessments
• Back entry configuration facilitates straightforward installation
• G 1/4 connection ensures compatibility with common fittings
• Compact 50mm size fits well in limited space applications
• High accuracy enhances reliability in pressure monitoring
Applications
• Ideal for use with compressed Air systems
• Suitable for monitoring hydraulic pressures
• Utilised in pneumatic machinery setups
• Effective in laboratory pressure measurement tasks
What kind of fittings are compatible with this gauge for installation?
The gauge features a G 1/4 connection size, which is standard for many industrial applications, ensuring it can be easily integrated into existing systems without the need for additional adaptors.
How does this device enhance operational safety in pressure monitoring?
With its Ability to measure up to 10 bar and display readings clearly, it helps prevent over-pressurisation and allows operators to take timely action if pressure levels exceed safe limits.
Can this gauge be used for applications outside of Air pressure monitoring?
Yes, it is designed as a gauge for Air and liquid pressures, making it versatile for both types of media in various industrial scenarios.
