SMC, 50 mm G 1/4 Female, One-Touch Fitting, R(Pt) Threaded, Male Pressure Gauge, 10 bar, RSCAL
- RS Stock No.:
- 192-6112
- Mfr. Part No.:
- 5K4-10
- Brand:
- SMC
Subtotal (1 unit)*
£73.13
(exc. VAT)
£87.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.13 |
*price indicative
- RS Stock No.:
- 192-6112
- Mfr. Part No.:
- 5K4-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 1bar | |
| Connection Size | G 1/4 | |
| Connection Type | Female, One-Touch Fitting, R(Pt) Threaded, Male | |
| Dial Size | 50mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 1bar | ||
Connection Size G 1/4 | ||
Connection Type Female, One-Touch Fitting, R(Pt) Threaded, Male | ||
Dial Size 50mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- JP
Panel and Back Mount Connection
Gauges with a Visual display and panel or back mount connection.
Panel Mount or Back Mount connection
2 Pressure ranges
1/8 or 1/4 connection
40 or 50 mm diameter face
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
