RS PRO, 050 mm 1/8 in G Pressure Gauge, 10 bar, RSCAL

Subtotal (1 unit)*

£91.53

(exc. VAT)

£109.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 234 unit(s) ready to ship
  • Plus 38 unit(s) shipping from 19 November 2026
  • Plus 77 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.53

*price indicative

RS Stock No.:
192-6250
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Pressure Measurement

10bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

G 1/8 B

Connection Size

1/8 in G

Accuracy

±2.5 %

Series

RS PRO

Case Material

Steel

Dial Colour

White

Connection Location

Back Entry

Dial Size

050mm

Maximum Operating Temperature

60°C

Standards/Approvals

EN 837-1

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO Steel Analog Pressure Gauge


Even though technology in pressure or liquid accuracy instrument has impressively evolved during the last decade, the Analog Pressure Gauge has its place in many applications to support the BIG or small project. Having a reliable measuring Gauge is Crucial for the safety of the user; therefore, you need high-quality Gauge while keeping your budget under control.

Today, we are proudly introducing our own branded RS PRO Pressure Gauge allowing only one-way data interpretation where no power source is required as the Gauge is purely mechanical.

The Analog Pressure Gauge, known as Dial Gauge is designed on the Bourdon tube operating principle, creating a perfect fit within small capacity compressors, medical engineering, heating and Air conditioning applications.

Our dual scale (bar and psi display) work exceptionally well for monitoring the pressures of gaseous and liquid media (except highly viscous media).

The ambient operating temperature for back entry measurement Gauge is offering a range from -40°C up to +60°C, bringing some flexibility to handle.

If calibration is what you are looking for, you can explore our RS article number 1926250 or 1926251 to have a peace of mind and making sure your devices have approval each year to enjoy safety exploitation for many years to come.

Features and Benefits


  • The Pressure Gauge has a Bourdon type operating principle

  • The dual scale display offers both bar and psi parameters

  • The Gauge bringing temperature flexibility - from -40°C up to +60°C

  • The accuracy is set up at ±2.5% FSD (EN837-1/6 class 2.5)

  • Rear connection with BSP tapered thread

  • The Pressure Gauge is suitable for a variety of installation

  • The Gauge does not require any power

  • Straight-forward installation process

  • Easy to read pressure, especially from a distance

  • Applications


    The Gauge with maximum pressure measurement of 10 bar with a diverse range of industries across multiple sectors, makes them mandatory, particularly in:

  • Pneumatics applications

  • Heating

  • Air Conditioning technology

  • Small capacity compressors

  • Medical Engineering

  • Hydraulic Presses

  • Why RS PRO?


    RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.

    Gauges


    Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

    Note

    Suitable for all gaseous and liquid media that will not abstract the pressure system or attack copper alloy parts.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy