EMERSON – ASCO, 40 mm 1/8 in NPT Pressure Gauge, 10 bar, RSCAL

Subtotal (1 unit)*

£81.34

(exc. VAT)

£97.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.34

*price indicative

RS Stock No.:
192-6230
Mfr. Part No.:
34300014
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0psi

Pressure Connection

NPT

Connection Size

1/8 in

Connection Type

NPT

Dial Size

40mm

Connection Location

Back Entry

Standards/Approvals

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
FR

Modulair Manometer


Manometers that can be adapted to all versions of regulators and filter / regulators.

Scales in bar and psi.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy